387-020-542-604

Heilind Number:EDA387-020-542-604
Manufacturer:EDAC
Manufacturer Number:387-020-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and 20 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you need straight mount orientation or versatility in your design, this component is the perfect solution. Upgrade your PCB setup with this essential connector for seamless and efficient performance.