387-020-542-658

Heilind Number:EDA387-020-542-658
Manufacturer:EDAC
Manufacturer Number:387-020-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures seamless integration into your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable power transmission. Its single row configuration, Copper Alloy contact material, and .156-inch pitch offer efficient signal transfer. Boasting 20 positions and straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in this connector for robust and dependable board-to-board connections.