387-020-542-803

Heilind Number:EDA387-020-542-803
Manufacturer:EDAC
Manufacturer Number:387-020-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimized performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The Copper Alloy contact material guarantees efficient transmission, while the 20 positions and 2 rows offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise placement is facilitated. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the realm of PCB connectors. Its straight mount orientation further enhances ease of installation, making it a must-have component for your connectivity needs.