387-020-542-804

Heilind Number:EDA387-020-542-804
Manufacturer:EDAC
Manufacturer Number:387-020-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and 20 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation further simplifies installation, making it an essential choice for your next project. Trust in its 3A amperage rating and versatile applications across various industries. Elevate your connectivity solutions with this high-quality Card Edge Connector.