387-020-542-858

Heilind Number:EDA387-020-542-858
Manufacturer:EDAC
Manufacturer Number:387-020-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, this connector in classic black features two rows of copper alloy contacts, offering 20 positions with a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic setups. Elevate your connectivity game with this essential component.