387-020-542-868

Heilind Number:EDA387-020-542-868
Manufacturer:EDAC
Manufacturer Number:387-020-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-868

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Its 20 positions, spread across 2 rows, are crafted with precision using Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.