387-020-544-102

Heilind Number:EDA387-020-544-102
Manufacturer:EDAC
Manufacturer Number:387-020-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-544-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions, offering seamless integration for your electronic projects. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the black color adds a sleek touch to your design. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity setup with this high-performance Card Edge Connector.