387-020-544-207

Heilind Number:EDA387-020-544-207
Manufacturer:EDAC
Manufacturer Number:387-020-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and 20 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transfer. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide optimal alignment on your circuit board. Whether for industrial or consumer use, this connector guarantees secure and efficient board-to-board connectivity. Upgrade your setup today with this essential component.