387-020-544-608

Heilind Number:EDA387-020-544-608
Manufacturer:EDAC
Manufacturer Number:387-020-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-544-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers 20 positions for optimal connectivity. The contact material, made from Copper Alloy, ensures stable and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your setup with this essential component and experience reliable performance like never before.