387-020-544-802

Heilind Number:EDA387-020-544-802
Manufacturer:EDAC
Manufacturer Number:387-020-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-544-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. Its double-row design, with a total of 20 positions, allows for efficient data transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit on your PCB. Suitable for straight mounting orientation, it seamlessly integrates into your hardware setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your PCB connections with this essential component.