387-020-544-807

Heilind Number:EDA387-020-544-807
Manufacturer:EDAC
Manufacturer Number:387-020-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-544-807

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Crafted with precision, it ensures reliable performance with a 3A amperage rating, suitable for high-power applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 20 positions, it facilitates seamless data transmission on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility in various environments. Perfect for board-to-board connections, it is a must-have component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.