387-020-555-212

Heilind Number:EDA387-020-555-212
Manufacturer:EDAC
Manufacturer Number:387-020-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless board-to-board integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 20 gold-plated copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity and signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component.