387-020-555-258

Heilind Number:EDA387-020-555-258
Manufacturer:EDAC
Manufacturer Number:387-020-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-258

Detailed Description

Enhance your PCB interconnectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and aesthetic appeal. Boasting a two-row configuration with twenty positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while a 3A amperage rating caters to power-intensive applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a hobbyist, tinkerer, or professional, this Card Edge Connector is a must-have in your toolkit for seamless board-to-board connections.