387-020-555-268

Heilind Number:EDA387-020-555-268
Manufacturer:EDAC
Manufacturer Number:387-020-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, this connector offers reliable performance for a variety of applications. Boasting 20 positions and a straight mount orientation, it ensures seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component, perfect for maintaining efficient and secure electronic connections.