387-020-555-802

Heilind Number:EDA387-020-555-802
Manufacturer:EDAC
Manufacturer Number:387-020-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts. With a black finish and straight mount orientation, it seamlessly integrates into your PCB setup for efficient board-to-board connections. Offering a reliable 3A amperage and a total of 20 positions across two rows, it ensures robust power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for seamless and secure electronic connectivity in your projects.