387-020-555-803

Heilind Number:EDA387-020-555-803
Manufacturer:EDAC
Manufacturer Number:387-020-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of Copper Alloy contacts, it ensures reliable power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 20 positions cater to various connection needs. Suitable for straight mounting, it guarantees a secure fit on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.