387-020-555-807

Heilind Number:EDA387-020-555-807
Manufacturer:EDAC
Manufacturer Number:387-020-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-807

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black exterior and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a robust Copper Alloy contact material, it ensures reliable power transmission even in demanding environments. Featuring a pitch of .156 in and a row spacing of .2 in, it offers precise alignment for up to 20 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various settings. Upgrade your connectivity solutions with this essential component.