387-020-555-812

Heilind Number:EDA387-020-555-812
Manufacturer:EDAC
Manufacturer Number:387-020-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-812

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and visual appeal. With a double-row configuration and 20 positions, it offers ample room for secure linking of components. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in your toolkit for seamless electronic integration.