387-020-555-858

Heilind Number:EDA387-020-555-858
Manufacturer:EDAC
Manufacturer Number:387-020-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch with .2 inch row spacing, it guarantees stable and secure connections. Boasting 20 positions in total, it's ideal for accommodating multiple signals. The straight mount orientation simplifies installation, while its impressive 3A amperage rating makes it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more innovative solutions.