387-020-555-868

Heilind Number:EDA387-020-555-868
Manufacturer:EDAC
Manufacturer Number:387-020-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Its two-row design with 20 positions allows for efficient data transfer, while the straight mount orientation simplifies installation. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications. Elevate your connectivity solutions with this essential component.