387-020-555-878

Heilind Number:EDA387-020-555-878
Manufacturer:EDAC
Manufacturer Number:387-020-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-555-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of high-quality Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections across its 20 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for applications in the automotive, industrial, and telecommunications sectors, this connector is a versatile and essential component for your electronic assembly needs.