387-020-556-212

Heilind Number:EDA387-020-556-212
Manufacturer:EDAC
Manufacturer Number:387-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-212

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a 2-row configuration and 20 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.