387-020-556-258

Heilind Number:EDA387-020-556-258
Manufacturer:EDAC
Manufacturer Number:387-020-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3A, it offers efficient power transmission. Its two rows of copper alloy contacts provide secure and stable connections, accommodating up to 20 positions with a pitch of 0.156 inches. The straight mount orientation and 0.2-inch row spacing simplify installation on PCBs, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.