387-020-556-268

Heilind Number:EDA387-020-556-268
Manufacturer:EDAC
Manufacturer Number:387-020-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, creating a seamless fit for your project. With a robust amperage of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the dual-row design with 20 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you need a straight mount orientation or a custom configuration, this connector accommodates your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your PCB setup with this high-quality connector, a must-have in any electronic assembly.