387-020-556-803

Heilind Number:EDA387-020-556-803
Manufacturer:EDAC
Manufacturer Number:387-020-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek Black design, this connector ensures seamless power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 20 positions, it facilitates efficient data transmission. The copper alloy contact material and .156-inch pitch further optimize performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.