387-020-556-804

Heilind Number:EDA387-020-556-804
Manufacturer:EDAC
Manufacturer Number:387-020-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees superior conductivity, while the 20 positions and 2 rows offer ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this straight-mount connector for robust and efficient board-to-board connections.