387-020-556-807

Heilind Number:EDA387-020-556-807
Manufacturer:EDAC
Manufacturer Number:387-020-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-807

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting a black color and featuring two rows with a total of 20 positions, this connector offers seamless integration with your PCB setup. The copper alloy contact material guarantees efficient power transmission, while its 3 A amperage and .156-inch pitch make it suitable for various applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its potential in enhancing your electronic setups today.