387-020-556-808

Heilind Number:EDA387-020-556-808
Manufacturer:EDAC
Manufacturer Number:387-020-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-808

Detailed Description

Enhance connectivity within your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 20 positions across two rows, ensuring seamless integration. Crafted with precision using Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections.