387-020-556-812

Heilind Number:EDA387-020-556-812
Manufacturer:EDAC
Manufacturer Number:387-020-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in your electronic devices. With two rows of contact points featuring copper alloy construction, it guarantees efficient power transfer with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer optimal compatibility and easy integration on your PCB. Supporting 20 positions, this connector facilitates multiple connections in a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.