387-020-556-878

Heilind Number:EDA387-020-556-878
Manufacturer:EDAC
Manufacturer Number:387-020-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-556-878

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, it offers secure and efficient board-to-board connections. With a pitch of .156 inches and 20 positions, it's perfect for a variety of PCB applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless connectivity in your projects.