387-020-558-101

Heilind Number:EDA387-020-558-101
Manufacturer:EDAC
Manufacturer Number:387-020-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector ensures reliable performance, even in demanding environments. Featuring a sleek black design, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and 20 positions, it offers ample connectivity options. Its right-angle mount orientation is perfect for space-saving arrangements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and streamline your PCB connections effortlessly.