387-020-558-108

Heilind Number:EDA387-020-558-108
Manufacturer:EDAC
Manufacturer Number:387-020-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it offers 20 positions for seamless connectivity. The Copper Alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its Right Angle mount orientation is ideal for space-saving setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.