387-020-558-168

Heilind Number:EDA387-020-558-168
Manufacturer:EDAC
Manufacturer Number:387-020-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-168

Detailed Description

Enhance your connectivity with this Card Edge Connector, a crucial component for efficient PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability in various operating environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The 20 copper alloy contacts guarantee secure and stable connections, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where robustness and precision are paramount. Upgrade your setup with this essential connector, and experience seamless data transmission and power delivery.