387-020-558-201

Heilind Number:EDA387-020-558-201
Manufacturer:EDAC
Manufacturer Number:387-020-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it provides reliable power transmission. The two rows of contacts, each crafted from Copper Alloy, offer efficient signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy assembly. With 20 positions available, you can connect multiple components effortlessly. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.