387-020-558-207

Heilind Number:EDA387-020-558-207
Manufacturer:EDAC
Manufacturer Number:387-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout, with 20 positions available for versatile connectivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial applications, making it an essential component for your electronic projects.