387-020-558-208

Heilind Number:EDA387-020-558-208
Manufacturer:EDAC
Manufacturer Number:387-020-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black design that seamlessly integrates into any setup. With a 3A amperage capacity, this connector ensures reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Designed with two rows of copper alloy contacts, it offers smooth and efficient data transfer. The 0.156-inch pitch and 0.2-inch row spacing accommodate standard PCB layouts, while the 20 positions provide ample connectivity options. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.