387-020-558-212

Heilind Number:EDA387-020-558-212
Manufacturer:EDAC
Manufacturer Number:387-020-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration in printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, its black housing ensures both durability and aesthetic appeal. With a double-row configuration and 20 positions, this connector facilitates efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Perfect for high-speed applications, this connector is a must-have in any electronics assembly project.