387-020-558-258

Heilind Number:EDA387-020-558-258
Manufacturer:EDAC
Manufacturer Number:387-020-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 20 positions, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this essential component.