387-020-558-268

Heilind Number:EDA387-020-558-268
Manufacturer:EDAC
Manufacturer Number:387-020-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a sleek black design, seamlessly integrates into circuit boards for optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable power delivery even in demanding environments. The connector's dual-row configuration, with 20 positions and a pitch of .156 inches, allows for efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in the quality and precision of this connector for seamless board-to-board connections.