387-020-558-603

Heilind Number:EDA387-020-558-603
Manufacturer:EDAC
Manufacturer Number:387-020-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-crafted Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and 20 positions, it provides seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in diverse environments. Trust in our Connector to deliver seamless and efficient connections for your electronic projects.