387-020-558-604

Heilind Number:EDA387-020-558-604
Manufacturer:EDAC
Manufacturer Number:387-020-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-604

Detailed Description

Easily connect your PCB components with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a single row layout featuring 20 copper alloy contact positions, precise connections are ensured at a pitch of .156 in. The right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.