387-020-558-607

Heilind Number:EDA387-020-558-607
Manufacturer:EDAC
Manufacturer Number:387-020-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-607

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and a right angle mount orientation, it offers optimal space utilization on PCBs. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 20 positions and a 3A amperage rating, it is suitable for a wide range of applications. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems.