387-020-558-658

Heilind Number:EDA387-020-558-658
Manufacturer:EDAC
Manufacturer Number:387-020-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and precise pitch of .156 inches, it offers 20 positions for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.