387-020-558-802

Heilind Number:EDA387-020-558-802
Manufacturer:EDAC
Manufacturer Number:387-020-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-802

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With a robust construction featuring Copper Alloy contacts, it guarantees stable performance even in demanding environments. The two-row configuration with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial applications. Elevate your PCB connectivity with this essential component.