387-020-558-803

Heilind Number:EDA387-020-558-803
Manufacturer:EDAC
Manufacturer Number:387-020-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 20 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation adds flexibility to installation, perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic projects. Elevate your connectivity solutions with this essential component.