387-020-558-804

Heilind Number:EDA387-020-558-804
Manufacturer:EDAC
Manufacturer Number:387-020-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-804

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and twenty positions, it offers ample space for seamless connections. The high-quality Copper Alloy contact material guarantees low resistance and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore our full range of PCB connectors for all your connectivity needs.