387-020-558-807

Heilind Number:EDA387-020-558-807
Manufacturer:EDAC
Manufacturer Number:387-020-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-807

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each capable of handling up to 3 A, this connector offers seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, providing ample room for your circuitry. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.