387-020-558-808

Heilind Number:EDA387-020-558-808
Manufacturer:EDAC
Manufacturer Number:387-020-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-558-808

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and 20 positions, it offers ample room for your connections. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your system with this essential component.