387-020-559-101

Heilind Number:EDA387-020-559-101
Manufacturer:EDAC
Manufacturer Number:387-020-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 20 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation allows for convenient installation, perfect for space-saving layouts. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its superior quality and performance for all your connectivity needs.