387-020-559-102

Heilind Number:EDA387-020-559-102
Manufacturer:EDAC
Manufacturer Number:387-020-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in a variety of applications. With a single row layout and copper alloy contact material, it guarantees a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, offering ample room for your circuitry needs. Ideal for right-angle mounting, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable component for your electronic projects. Explore our range of connectors for more solutions tailored to your needs.